Part Details for TXB0101DRLT by Texas Instruments
Results Overview of TXB0101DRLT by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TXB0101DRLT Information
TXB0101DRLT by Texas Instruments is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TXB0101DRLT | Texas Instruments | 1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect 6-SOT-5X3 -40 to 85 |
Price & Stock for TXB0101DRLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TXB0101DRLT-ND
|
DigiKey | IC XLTR VL BIDIR SOT-5X3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
87119 In Stock |
|
$0.9100 | Buy Now |
|
DISTI #
296-32600-1-ND
|
DigiKey | IC XLTR VL BIDIR SOT-5X3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
632 In Stock |
|
$0.6634 / $1.3500 | Buy Now |
|
DISTI #
595-TXB0101DRLT
|
Mouser Electronics | Translation - Voltage Levels 1B Bidirec Vltg Leve l Translator A 595- A 595-TXB0101DRLR RoHS: Compliant | 259 |
|
$0.6690 / $1.4100 | Buy Now |
|
DISTI #
86296426
|
Verical | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 411 Package Multiple: 1 Date Code: 1601 | Americas - 45500 |
|
$0.5658 / $0.9125 | Buy Now |
|
DISTI #
86297339
|
Verical | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 411 Package Multiple: 1 Date Code: 1401 | Americas - 41619 |
|
$0.5658 / $0.9125 | Buy Now |
|
|
Bristol Electronics | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | 1508 |
|
RFQ | |
|
|
Bristol Electronics | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R Min Qty: 1 | 250 |
|
$0.3000 / $0.9375 | Buy Now |
|
|
Quest Components | INTERFACE CIRCUIT, PDSO6 | 1206 |
|
$0.7088 / $2.0250 | Buy Now |
|
|
Quest Components | INTERFACE CIRCUIT, PDSO6 | 200 |
|
$0.3750 / $1.2500 | Buy Now |
|
|
Quest Components | INTERFACE CIRCUIT, PDSO6 | 200 |
|
$0.8205 / $1.6410 | Buy Now |
US Tariff Estimator: TXB0101DRLT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TXB0101DRLT
TXB0101DRLT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TXB0101DRLT Part Data Attributes
|
|
TXB0101DRLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXB0101DRLT
Texas Instruments
1 Func, True Output, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sot-5x3, 6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Delay-Max | 14.2 Ns | |
| Interface IC Type | Voltage Level Translator | |
| JESD-30 Code | R-PDSO-F6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.00002 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSOF | |
| Package Equivalence Code | FL6,.047,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 0.008 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.2 V | |
| Supply Voltage-Nom | 1.4 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 1.65 V | |
| Supply Voltage1-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Flat | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
TXB0101DRLT Frequently Asked Questions (FAQ)
-
The TXB0101DRLT can drive up to 100 pF of capacitance. However, it's recommended to limit the capacitance to 50 pF or less to ensure reliable operation.
-
To ensure signal integrity, use a low-impedance PCB design, keep the signal traces short, and use a common ground plane. Additionally, use a 100-ohm termination resistor at the receiving end to minimize reflections.
-
Yes, the TXB0101DRLT can be used for level-shifting between 1.8V and 3.3V. However, ensure that the input voltage does not exceed the maximum rating of 3.6V.
-
The TXB0101DRLT can operate up to 100 MHz. However, the actual frequency of operation may be limited by the system's signal integrity and the quality of the PCB design.
-
The TXB0101DRLT has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.