Part Details for TXB0104PWRPWR by Texas Instruments
Results Overview of TXB0104PWRPWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TXB0104PWRPWR Information
TXB0104PWRPWR by Texas Instruments is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TXB0104PWRPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6132 |
|
RFQ |
US Tariff Estimator: TXB0104PWRPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TXB0104PWRPWR
TXB0104PWRPWR Part Data Attributes
|
|
TXB0104PWRPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXB0104PWRPWR
Texas Instruments
SPECIALTY INTERFACE CIRCUIT, PDSO14, PLASTIC, TSSOP-14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Delay-Max | 14.2 Ns | |
| Input Characteristics | Standard | |
| Interface IC Type | Voltage Level Translator | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.2 V | |
| Supply Voltage-Nom | 1.5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 1.65 V | |
| Supply Voltage1-Nom | 2 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |