Part Details for TXE8124RHBR by Texas Instruments
Results Overview of TXE8124RHBR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TXE8124RHBR Information
TXE8124RHBR by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TXE8124RHBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TXE8124RHBRTR-ND
|
DigiKey | TXE8124RHBR Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8008 | Buy Now |
|
DISTI #
595-TXE8124RHBR
|
Mouser Electronics | Interface - I/O Expanders 24-bit SPI bus I/O e xpander with interru RoHS: Compliant | 0 |
|
$0.7280 / $1.5200 | Order Now |
US Tariff Estimator: TXE8124RHBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TXE8124RHBR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TXE8124RHBR Part Data Attributes
|
|
TXE8124RHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXE8124RHBR
Texas Instruments
Parallel I/O Port, 24-Bit, 30 I/O, CMOS, PQCC32
|
| Part Life Cycle Code | Active | |
| Package Description | Vqfn-32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Clock Frequency-Max | 10 Mhz | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQCC-N32 | |
| Length | 5 Mm | |
| Number of Bits | 24 | |
| Number of I/O Lines | 30 | |
| Number of Ports | 3 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 0.35 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.65 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |