Part Details for TXEACLSANF-38.400000 by Taitien Electronics Co Ltd
Overview of TXEACLSANF-38.400000 by Taitien Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXEACLSANF-38.400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1664-1249-1-ND
|
DigiKey | XTAL OSC VCTCXO 38.4000MHZ SNWV Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9642 / $2.4600 | Buy Now |
Part Details for TXEACLSANF-38.400000
TXEACLSANF-38.400000 CAD Models
TXEACLSANF-38.400000 Part Data Attributes:
|
TXEACLSANF-38.400000
Taitien Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TXEACLSANF-38.400000
Taitien Electronics Co Ltd
Clipped Sine Output Oscillator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAITIEN ELECTRONICS CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.66 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |