Part Details for TXG4041DYYR by Texas Instruments
Results Overview of TXG4041DYYR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TXG4041DYYR Information
TXG4041DYYR by Texas Instruments is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TXG4041DYYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TXG4041DYYRTR-ND
|
DigiKey | 40V, 4-BIT FIXED DIRECTION GROUN Min Qty: 2500 Container: Tape & Reel |
2408 Tape & Reel |
|
$0.4086 / $0.4343 | Buy Now |
|
DISTI #
296-TXG4041DYYRCT-ND
|
DigiKey | 40V, 4-BIT FIXED DIRECTION GROUN Min Qty: 1 Container: Cut Tape |
2408 Cut Tape |
|
$0.4682 / $0.9200 | Buy Now |
|
DISTI #
296-TXG4041DYYRDKR-ND
|
DigiKey | 40V, 4-BIT FIXED DIRECTION GROUN Min Qty: 1 Container: Digi-Reel |
2408 Digi-Reel® |
|
$0.4682 / $0.9200 | Buy Now |
|
DISTI #
595-TXG4041DYYR
|
Mouser Electronics | Translation - Voltage Levels +/-40V 4-bit fixed d irection ground tol RoHS: Compliant | 1605 |
|
$0.4230 / $0.9200 | Buy Now |
US Tariff Estimator: TXG4041DYYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TXG4041DYYR Part Data Attributes
|
|
TXG4041DYYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXG4041DYYR
Texas Instruments
VOLTAGE LEVEL TRANSLATOR, 1 Func, True Output, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 14 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Delay-Max | 8.4 Ns | |
| Interface IC Type | Voltage Level Translator | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 4.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Push-Pull | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 38 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 1.71 V | |
| Supply Voltage1-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |