Part Details for TXN1322420151 by Intel Corporation
Overview of TXN1322420151 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TXN1322420151
TXN1322420151 CAD Models
TXN1322420151 Part Data Attributes:
|
TXN1322420151
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TXN1322420151
Intel Corporation
Transponder, 1530nm Min, 1565nm Max, 10000Mbps(Tx), 10000Mbps(Rx), SC/UPC Connector, ROHS COMPLIANT, PACKAGE-300
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-253, SONET | |
Connection Type | SC/UPC CONNECTOR | |
Data Rate (Rx) | 10000 Mbps | |
Data Rate (Tx) | 10000 Mbps | |
Emitter/Detector Type | LASER DIODE, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER, TRANSPONDER | |
Fiber Type | SMF | |
Operating Wavelength-Max | 1565 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1550 nm | |
Supply Voltage-Max | -4.95 V | |
Supply Voltage-Min | -5.45 V | |
Supply Voltage-Nom | -5.2 V |