Part Details for TXR18AB90-2208AI by TE Connectivity
Overview of TXR18AB90-2208AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TXR18AB90-2208AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR18AB90-2208AI-ND
|
DigiKey | CONN BACKSH ADPT SZ22 1 1/4-18 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.7732 | Buy Now |
DISTI #
678701-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 678701-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$131.0400 / $324.7300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
678701-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 678701-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
678701-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 678701-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002282159
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR18AB90-2208AI | 0 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 90° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$131.0400 / $324.7300 | Buy Now |
Part Details for TXR18AB90-2208AI
TXR18AB90-2208AI CAD Models
TXR18AB90-2208AI Part Data Attributes
|
TXR18AB90-2208AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR18AB90-2208AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |