Part Details for TXR21AB00-1205AI by TE Connectivity
Overview of TXR21AB00-1205AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR21AB00-1205AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1581
|
Newark | Txr21Ab00-1205Ai |Raychem Te Connectivity TXR21AB00-1205AI Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.4000 / $61.2100 | Buy Now |
DISTI #
95Y4286
|
Newark | Txr21Ab00-1205Ai |Raychem Te Connectivity TXR21AB00-1205AI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9200 / $98.5400 | Buy Now |
DISTI #
TXR21AB00-1205AI-ND
|
DigiKey | CONN BACKSH ADPT SZ12 11/16-24 Min Qty: 50 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.4214 | Buy Now |
DISTI #
667053-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 667053-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$55.1296 / $66.3424 | Buy Now |
DISTI #
650-TXR21AB00-1205AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ12 CAD STR TINEL-LOCK RoHS: Not Compliant | 0 |
|
$68.4200 | Order Now |
|
Onlinecomponents.com | Backshell - Ruggedized - 0.970" (24.65mm) Diameter - Shell Size 12 - 11/16-24 UNEF Thread Size - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. | 0 |
|
$57.2300 / $116.8000 | Buy Now |
DISTI #
667053-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 667053-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$55.1296 / $66.3424 | Buy Now |
DISTI #
667053-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 667053-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 60 Weeks, 5 Days Container: Bulk | 0 |
|
$55.1296 / $66.3424 | Buy Now |
DISTI #
RYCTXR21AB00-1205AI
|
Interstate Connecting Components | 0 |
|
$49.3881 / $69.7314 | Buy Now | |
DISTI #
000000000001104038
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ12 CAD STR TINEL-LOCK Min Qty: 1 | 0 |
|
$45.1200 / $75.4700 | Buy Now |
Part Details for TXR21AB00-1205AI
TXR21AB00-1205AI CAD Models
TXR21AB00-1205AI Part Data Attributes
|
TXR21AB00-1205AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR21AB00-1205AI
TE Connectivity
ALUMINUM ALLOY, CADMIUM PLATED, CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-26482 | |
Body Length | 1.196 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-26 | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY |