Part Details for TXR40AC45-1810BI by TE Connectivity
Results Overview of TXR40AC45-1810BI by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AC45-1810BI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
449722-000
|
Avnet Americas | - Bulk (Alt: 449722-000) COO: United States of America (the) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
RFQ |
Part Details for TXR40AC45-1810BI
TXR40AC45-1810BI CAD Models
TXR40AC45-1810BI Part Data Attributes
|
|
TXR40AC45-1810BI
TE Connectivity
Buy Now
|
Compare Parts:
TXR40AC45-1810BI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Not Compliant | |
| Associated Backshell Mil-Specs | Mil-Dtl-38999 Series Iii, Iv | |
| Cable Entry-Max | 0.5 Inch | |
| Cable Entry-Min | 0.313 Inch | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Aluminum Alloy | |
| Military Connector Accessory Name | Backshell | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Shell Sizes | 19; F | |
| Wire Size-Max |