Part Details for TXR47AB00-2012AI by TE Connectivity
Overview of TXR47AB00-2012AI by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR47AB00-2012AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR47AB00-2012AI-ND
|
DigiKey | CONN BACKSH ADPT SZ20 1 3/16-18 Min Qty: 39 Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.1285 | Buy Now |
DISTI #
985511-000
|
Avnet Americas | Connector Accessories Braid Olive Drab - Bulk (Alt: 985511-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Container: Bulk | 0 |
|
$143.9718 / $173.2542 | Buy Now |
DISTI #
650-TXR47AB00-2012AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR47AB00-2012AI RoHS: Not Compliant | 0 |
|
$165.1200 | Order Now |
|
Onlinecomponents.com | TXR47AB00-2012AI | 0 |
|
$147.6700 / $404.4600 | Buy Now |
DISTI #
RYCTXR47AB00-2012AI
|
Interstate Connecting Components | TXR47AB00-2012AI | 0 |
|
Buy Now | |
|
Powell Electronics | Tinel-Lock Min Qty: 39 | 4 |
|
$92.2600 / $187.7100 | Buy Now |
DISTI #
000000000003124294
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR47AB00-2012AI Min Qty: 1 | 0 |
|
$92.2800 / $188.4000 | Buy Now |
|
Master Electronics | TXR47AB00-2012AI | 0 |
|
$147.6700 / $404.4600 | Buy Now |
Part Details for TXR47AB00-2012AI
TXR47AB00-2012AI CAD Models
TXR47AB00-2012AI Part Data Attributes
|
TXR47AB00-2012AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR47AB00-2012AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.05 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |