Part Details for TXS0108EPWR by Texas Instruments
Results Overview of TXS0108EPWR by Texas Instruments
- Distributor Offerings: (39 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TXS0108EPWR Information
TXS0108EPWR by Texas Instruments is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TXS0108EPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3120988
|
Farnell | LEVEL TRANSLATOR, BIDIRECTIONAL/TSSOP-20 COO: Malaysia RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 294 |
|
$0.7714 / $1.5482 | Buy Now |
|
DISTI #
296-23011-1-ND
|
DigiKey | IC XLTR VL BIDIR 20-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14385 In Stock |
|
$0.7211 / $1.5200 | Buy Now |
|
DISTI #
595-TXS0108EPWR
|
Mouser Electronics | Translation - Voltage Levels 8B Bidir Vltg-Level Translator A 595-TXS0108EPWRG4 RoHS: Compliant | 24934 |
|
$0.7170 / $2.4300 | Buy Now |
|
DISTI #
J56:1989_00099110
|
Arrow Electronics | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2537 | Europe - 36000 |
|
$0.7444 / $0.7523 | Buy Now |
|
DISTI #
V72:2272_07427434
|
Arrow Electronics | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2522 Container: Cut Strips | Americas - 264 |
|
$0.6311 / $1.3185 | Buy Now |
|
DISTI #
91789970
|
Verical | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2522 | Americas - 264 |
|
$0.6311 / $0.9586 | Buy Now |
|
|
Bristol Electronics | 1126 |
|
RFQ | ||
|
|
Bristol Electronics | 296 |
|
RFQ | ||
|
|
Bristol Electronics | 170 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 3 | 16 |
|
$1.2188 / $1.8750 | Buy Now |
US Tariff Estimator: TXS0108EPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TXS0108EPWR
TXS0108EPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TXS0108EPWR Part Data Attributes
|
|
TXS0108EPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS0108EPWR
Texas Instruments
Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop20,.25 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Has Pushpull Output | |
| Delay-Max | 14.4 Ns | |
| Interface IC Type | Voltage Level Translator | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 5.5 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1 V | |
| Supply Voltage-Nom | 1.5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 1.65 V | |
| Supply Voltage1-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
TXS0108EPWR Frequently Asked Questions (FAQ)
-
The TXS0108EPWR can support data rates up to 100 Mbps.
-
Yes, the TXS0108EPWR can be used in a multi-point bus configuration, but it requires external resistors to terminate the bus.
-
To ensure signal integrity, use a low-ESR capacitor (e.g., 0.1 μF) between VCC and GND, and keep the transmission lines as short as possible.
-
The maximum cable length depends on the specific application and the type of cable used. As a general rule, keep the cable length as short as possible to minimize signal degradation.
-
Yes, the TXS0108EPWR can be used in a hot-swappable application, but it requires proper power sequencing and signal isolation to prevent damage to the device.