-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42401-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7114 In Stock |
|
$0.7254 / $1.7100 | Buy Now |
DISTI #
595-TXS0108EQPWRQ1
|
Mouser Electronics | Translation - Voltage Levels 8-Bit Bi-directional, Level-Shifting, Voltage Translator for Open-Drain and Push-Pull Applications 20-TSSOP -40 to 125 RoHS: Compliant | 90724 |
|
$0.7270 / $1.7100 | Buy Now |
|
Bristol Electronics | 24816 |
|
RFQ | ||
|
Quest Components | 1 FUNC, PDSO20 | 200 |
|
$0.7362 / $1.3633 | Buy Now |
|
Ameya Holding Limited | 105302 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC TRNSLTR BIDIRECTIONAL 20TSSOP | 6973 |
|
$0.5805 / $1.0336 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-20 Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 8367 |
|
$0.5331 / $0.7210 | Buy Now |
|
LCSC | 1.65V5.5V 1 8 110Mbps 1.4V3.6V TSSOP-20 Translators / Level Shifters ROHS | 6973 |
|
$0.5923 / $1.0547 | Buy Now |
|
Win Source Electronics | 8-Bit Bi-directional, Level-Shifting, Voltage Translator | IC TRNSLTR BIDIRECTIONAL 20TSSOP | 69920 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS0108EQPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS0108EQPWRQ1
Texas Instruments
Automotive eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRED VCCB SUPPLY VOLTAGE 1.65 TO 5.5V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | LATCH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TXS0108EQPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXS0108EQPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXS0108EPWR | Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-TSSOP -40 to 85 | Texas Instruments | TXS0108EQPWRQ1 vs TXS0108EPWR |
TXS0108EPWRG4 | Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-TSSOP -40 to 85 | Texas Instruments | TXS0108EQPWRQ1 vs TXS0108EPWRG4 |