Part Details for TXU0204PWR by Texas Instruments
Results Overview of TXU0204PWR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TXU0204PWR Information
TXU0204PWR by Texas Instruments is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TXU0204PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TXU0204PWRCT-ND
|
DigiKey | IC XLTR VL UNIDIR 14-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
6753 In Stock |
|
$0.4400 / $0.9900 | Buy Now |
|
DISTI #
595-TXU0204PWR
|
Mouser Electronics | Translation - Voltage Levels Four-channel fixed m ultidirectional lev RoHS: Compliant | 2389 |
|
$0.4450 / $1.6300 | Buy Now |
|
|
Bristol Electronics | 1956 |
|
RFQ | ||
|
|
Quest Components | 4 FUNC, TRUE OUTPUT, PDSO14 | 1564 |
|
$0.6720 / $1.9200 | Buy Now |
|
|
Quest Components | 4 FUNC, TRUE OUTPUT, PDSO14 | 41 |
|
$0.4600 / $0.6900 | Buy Now |
|
|
Chip Stock | Four-channelfixedmultidirectionallevelshifter14-TSSOP-40to125 | 9300 |
|
RFQ | |
|
|
LCSC | 200Mbps 1 4 TSSOP-14 Translators Level Shifters RoHS | 1476 |
|
$0.4136 / $0.7947 | Buy Now |
|
|
Win Source Electronics | IC TRANSLATOR UNIDIR 14TSSOP / Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP | 7190 |
|
$0.4643 / $0.6964 | Buy Now |
US Tariff Estimator: TXU0204PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TXU0204PWR
TXU0204PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TXU0204PWR Part Data Attributes
|
|
TXU0204PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXU0204PWR
Texas Instruments
4 Func, True Output, BICMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop14,.25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Delay-Max | 8 Ns | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Voltage Level Translator | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Latch or Register | None | |
| Output Low Current-Max | -0.012 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 5.5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 0.44 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 1.08 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TXU0204PWR
This table gives cross-reference parts and alternative options found for TXU0204PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXU0204PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3391EEBC | Maxim Integrated Products | Check for Price | Interface Circuit | TXU0204PWR vs MAX3391EEBC |
| MAX3391EEBC+ | Maxim Integrated Products | Check for Price | 1 Func, BICMOS, PBGA12 | TXU0204PWR vs MAX3391EEBC+ |
TXU0204PWR Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the thermal pads away from high-frequency signals and ensure good thermal conductivity.
-
Use a heat sink with a thermal interface material, ensure good airflow, and consider derating the output current at high temperatures. Monitor the junction temperature and adjust the design accordingly.
-
The input voltage tolerance affects the output voltage regulation. A tighter input voltage tolerance ensures better output voltage regulation. Consider using a voltage regulator with a tighter input voltage tolerance for critical applications.
-
Use a shielded enclosure, keep the switching node away from sensitive circuits, and use a common-mode choke or ferrite bead to filter the output. Ensure good PCB layout practices, such as separating analog and digital grounds.
-
Use a low-ESR ceramic capacitor (e.g., X5R or X7R) with a value between 4.7 μF and 10 μF. The capacitor should be placed close to the input pins and have a low inductance path to the input pins.