Part Details for TYN116 by STMicroelectronics
Overview of TYN116 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYN116
TYN116 CAD Models
TYN116 Part Data Attributes:
|
TYN116
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN116
STMicroelectronics
16A, 100V, SCR, TO-220AB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 160 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for TYN116
This table gives cross-reference parts and alternative options found for TYN116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYN116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6401 | Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TYN116 vs 2N6401 |
2N6401 | 16A, 100V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | TYN116 vs 2N6401 |
2N6401 | 16A, 100V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | TYN116 vs 2N6401 |
2N6401 | Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Semitronics Corp | TYN116 vs 2N6401 |
S1016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB | Teccor | TYN116 vs S1016R |