Part Details for TYN612RG by STMicroelectronics
Results Overview of TYN612RG by STMicroelectronics
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TYN612RG Information
TYN612RG by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TYN612RG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57P4597
|
Newark | Thyristor |Stmicroelectronics TYN612RG RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
497-2418-5-ND
|
DigiKey | SCR 600V 12A TO-220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2321 In Stock |
|
$0.3320 / $1.4400 | Buy Now |
|
DISTI #
TYN612RG
|
Avnet Americas | - Rail/Tube (Alt: TYN612RG) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 23000 |
|
$0.2774 | Buy Now |
|
DISTI #
511-TYN612
|
Mouser Electronics | SCRs 12 Amp 600 Volt RoHS: Compliant | 1551 |
|
$0.3320 / $1.4400 | Buy Now |
|
DISTI #
V36:1790_06569094
|
Arrow Electronics | SCR 600V 12A(RMS) 145A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2431 | Americas - 8000 |
|
$0.2396 / $0.2901 | Buy Now |
|
DISTI #
E02:0323_00206157
|
Arrow Electronics | SCR 600V 12A(RMS) 145A 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2427 | Europe - 6477 |
|
$0.2491 / $0.2919 | Buy Now |
|
|
STMicroelectronics | 12A standard SCRs COO: France RoHS: Compliant Min Qty: 1 | 1551 |
|
$0.4700 / $1.4100 | Buy Now |
|
|
Future Electronics | TYN612 Series 600 Vdrm 12 A Silicon Controlled Rectifier Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2150 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2850 / $0.3150 | Buy Now |
|
|
Future Electronics | TYN612 Series 600 Vdrm 12 A Silicon Controlled Rectifier Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2850 / $0.3150 | Buy Now |
|
DISTI #
86931774
|
Verical | SCR 600V 12A(RMS) 145A 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2431 | Americas - 8000 |
|
$0.2396 / $0.2901 | Buy Now |
US Tariff Estimator: TYN612RG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TYN612RG
TYN612RG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TYN612RG Part Data Attributes
|
|
TYN612RG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN612RG
STMicroelectronics
Silicon Controlled Rectifier, 12A I(T)RMS, 8A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant, Plastic Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Case Connection | Anode | |
| Configuration | Single | |
| Critical Rate of Rise of Off-State Voltage-Min | 200 V/Us | |
| DC Gate Trigger Current-Max | 0.2 Ma | |
| DC Gate Trigger Voltage-Max | 1.3 V | |
| Holding Current-Max | 30 Ma | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Leakage Current-Max | 2 Ma | |
| Non-Repetitive Pk On-state Cur | 146 A | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| On-state Current-Max | 8000 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 12 A | |
| Repetitive Peak Off-state Voltage | 600 V | |
| Repetitive Peak Reverse Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Trigger Device Type | Scr |
TYN612RG Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TYN612RG is -40°C to 125°C.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source (typically 5V or 3.3V) and decouple it with a 100nF capacitor. Also, ensure the input voltage (VIN) is within the recommended range (typically 7V to 18V).
-
The TYN612RG can deliver up to 1.2A of output current, making it suitable for a wide range of applications.
-
Use a voltage regulator or a voltage supervisor to regulate the input voltage and prevent overvoltage or undervoltage conditions. Additionally, consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits to ensure the device operates within its recommended voltage range.
-
The EN pin is used to enable or disable the device. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled. This pin can be used to implement power-saving modes or to control the device's operation.