Part Details for TZ03N100B169A00 by Murata Manufacturing Co Ltd
Overview of TZ03N100B169A00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZ03N100B169A00
TZ03N100B169A00 CAD Models
TZ03N100B169A00 Part Data Attributes
|
TZ03N100B169A00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZ03N100B169A00
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 100V, 2.1pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Additional Feature | PERCENTAGE TOLERANCE ON C_MAX IS 0/+50 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 2.1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT |
Alternate Parts for TZ03N100B169A00
This table gives cross-reference parts and alternative options found for TZ03N100B169A00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZ03N100B169A00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZ03Z070ER169T00 | Variable Capacitor, Ceramic, 100V, 2pF Min, 7pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03N100B169A00 vs TZ03Z070ER169T00 |
TZ03Z070TR169 | Variable Capacitor, Ceramic, 100V, 2pF Min, 7pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03N100B169A00 vs TZ03Z070TR169 |
TZ03N100Y169A00 | Variable Capacitor, Ceramic, 100V, 2.1pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | TZ03N100B169A00 vs TZ03N100Y169A00 |
TZ03R200FR194 | Variable Capacitor, Ceramic, 100V, 4.2pF Min, 20pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03N100B169A00 vs TZ03R200FR194 |
TZ03T110NR169T00 | Variable Capacitor, Ceramic, 100V, 3pF Min, 11pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03N100B169A00 vs TZ03T110NR169T00 |
TZ03Z2R3NR169T00 | Variable Capacitor, Ceramic, 100V, 1.25pF Min, 2.3pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03N100B169A00 vs TZ03Z2R3NR169T00 |
GKG40054 | Variable Capacitor, Ceramic, 100V, 6.5pF Min, 40pF Max, Horizontal Adjuster, Through Hole Mount | Sprague-Goodman | TZ03N100B169A00 vs GKG40054 |
TZ03Z070BR169T00 | Variable Capacitor, Ceramic, 100V, 2pF Min, 7pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03N100B169A00 vs TZ03Z070BR169T00 |
TZ03Z070FR169 | Variable Capacitor, Ceramic, 100V, 2pF Min, 7pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | TZ03N100B169A00 vs TZ03Z070FR169 |
GKG60014 | Variable Capacitor, Ceramic, 100V, 10.5pF Min, 60pF Max, Horizontal Adjuster, Through Hole Mount | Sprague-Goodman | TZ03N100B169A00 vs GKG60014 |