Part Details for TZB4P300CB10 by Murata Manufacturing Co Ltd
Overview of TZB4P300CB10 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZB4P300CB10
TZB4P300CB10 CAD Models
TZB4P300CB10 Part Data Attributes
|
TZB4P300CB10
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZB4P300CB10
Murata Manufacturing Co Ltd
CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 30 pF | |
Capacitance-Min | 6.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | TZB4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for TZB4P300CB10
This table gives cross-reference parts and alternative options found for TZB4P300CB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZB4P300CB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZB4P400DB10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 8.5pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Murata Manufacturing Co Ltd | TZB4P300CB10 vs TZB4P400DB10M00 |
TZB4Z250DB10 | CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Murata Manufacturing Co Ltd | TZB4P300CB10 vs TZB4Z250DB10 |
TZB4R500CA10R00 | CAPACITOR, VARIABLE, CERAMIC, 50V, 7pF - 50pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | TZB4P300CB10 vs TZB4R500CA10R00 |
TZB4R200DB10R00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | TZB4P300CB10 vs TZB4R200DB10R00 |
TZB4R200BD10 | CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | TZB4P300CB10 vs TZB4R200BD10 |
TZB4Z250AD10 | CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | TZB4P300CB10 vs TZB4Z250AD10 |
TZB4P400DB10 | CAPACITOR, VARIABLE, CERAMIC, 100V, 8.5pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Murata Manufacturing Co Ltd | TZB4P300CB10 vs TZB4P400DB10 |
TZB4Z060DB10B00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | TZB4P300CB10 vs TZB4Z060DB10B00 |
TZB4Z100CA10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Murata Manufacturing Co Ltd | TZB4P300CB10 vs TZB4Z100CA10M00 |
TZB4R500DA10R01 | CAPACITOR, VARIABLE, CERAMIC, 50V, 7pF - 50pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | TZB4P300CB10 vs TZB4R500DA10R01 |