Part Details for TZB4Z030EA10A00 by Murata Manufacturing Co Ltd
Overview of TZB4Z030EA10A00 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZB4Z030EA10A00
TZB4Z030EA10A00 CAD Models
TZB4Z030EA10A00 Part Data Attributes
|
TZB4Z030EA10A00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZB4Z030EA10A00
Murata Manufacturing Co Ltd
CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 3 pF | |
Capacitance-Min | 1.4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | TZB4 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | AMMO PACK | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING |
Alternate Parts for TZB4Z030EA10A00
This table gives cross-reference parts and alternative options found for TZB4Z030EA10A00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZB4Z030EA10A00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZB4R200AB10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030EA10A00 vs TZB4R200AB10M00 |
TZB4R200BB10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030EA10A00 vs TZB4R200BB10M00 |
TZB4R200EB10 | CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030EA10A00 vs TZB4R200EB10 |
TZB4R500EB10A00 | CAPACITOR, VARIABLE, CERAMIC, 50V, 7pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030EA10A00 vs TZB4R500EB10A00 |
TZB4R500AB10A00 | CAPACITOR, VARIABLE, CERAMIC, 50V, 7pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030EA10A00 vs TZB4R500AB10A00 |
TZB4Z030BE10 | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030EA10A00 vs TZB4Z030BE10 |
TZB4P300EB10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030EA10A00 vs TZB4P300EB10M00 |
TZB4Z250BB10M00 | CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030EA10A00 vs TZB4Z250BB10M00 |
TZB4Z060AB10A00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030EA10A00 vs TZB4Z060AB10A00 |
TZB4Z030EB10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZB4Z030EA10A00 vs TZB4Z030EB10M00 |