Part Details for TZBX4N100BB110T00 by Murata Manufacturing Co Ltd
Overview of TZBX4N100BB110T00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZBX4N100BB110T00
TZBX4N100BB110T00 CAD Models
TZBX4N100BB110T00 Part Data Attributes:
|
TZBX4N100BB110T00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZBX4N100BB110T00
Murata Manufacturing Co Ltd
CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 3 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | TZBX4 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for TZBX4N100BB110T00
This table gives cross-reference parts and alternative options found for TZBX4N100BB110T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZBX4N100BB110T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZBX4Z060BB110T01 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZBX4N100BB110T00 vs TZBX4Z060BB110T01 |
TZBX4Z060AB110 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Murata Manufacturing Co Ltd | TZBX4N100BB110T00 vs TZBX4Z060AB110 |
TZBX4R500BD110 | CAPACITOR, VARIABLE, CERAMIC, 50V, 7pF - 50pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | TZBX4N100BB110T00 vs TZBX4R500BD110 |
TZBX4Z030AE110T02 | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Murata Manufacturing Co Ltd | TZBX4N100BB110T00 vs TZBX4Z030AE110T02 |
TZBX4P400BC110T01 | CAPACITOR, VARIABLE, CERAMIC, 100V, 8.5pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Murata Manufacturing Co Ltd | TZBX4N100BB110T00 vs TZBX4P400BC110T01 |
TZBX4P400AE110 | CAPACITOR, VARIABLE, CERAMIC, 100V, 8.5pF - 40pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Murata Manufacturing Co Ltd | TZBX4N100BB110T00 vs TZBX4P400AE110 |
TZBX4R500AB110T02 | CAPACITOR, VARIABLE, CERAMIC, 50V, 7pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Murata Manufacturing Co Ltd | TZBX4N100BB110T00 vs TZBX4R500AB110T02 |
TZBX4Z060AA110T02 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Murata Manufacturing Co Ltd | TZBX4N100BB110T00 vs TZBX4Z060AA110T02 |
TZBX4R200AD110T00 | CAPACITOR, VARIABLE, CERAMIC, 4.5pF - 20pF, THROUGH HOLE MOUNT | Murata Manufacturing Co Ltd | TZBX4N100BB110T00 vs TZBX4R200AD110T00 |
TZBX4Z100BA110 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Murata Manufacturing Co Ltd | TZBX4N100BB110T00 vs TZBX4Z100BA110 |