Part Details for TZM5234C-GS18 by Vishay Semiconductors
Overview of TZM5234C-GS18 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZM5234C-GS18
TZM5234C-GS18 CAD Models
TZM5234C-GS18 Part Data Attributes
|
TZM5234C-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZM5234C-GS18
Vishay Semiconductors
DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, GLASS, MINIMELF-2, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
Alternate Parts for TZM5234C-GS18
This table gives cross-reference parts and alternative options found for TZM5234C-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5234C-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXMLL5234C-1TR | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5234C-GS18 vs MXMLL5234C-1TR |
MSPMLL5234C-1TR | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5234C-GS18 vs MSPMLL5234C-1TR |
MX1N5234CUR-1E3 | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5234C-GS18 vs MX1N5234CUR-1E3 |
MSP1N5234CUR-1E3TR | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5234C-GS18 vs MSP1N5234CUR-1E3TR |
MQMLL5234C-1E3TR | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5234C-GS18 vs MQMLL5234C-1E3TR |
1N5234CURTR | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5234C-GS18 vs 1N5234CURTR |
MV1N5234CUR-1E3TR | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5234C-GS18 vs MV1N5234CUR-1E3TR |
1N753CUR-1 | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | TZM5234C-GS18 vs 1N753CUR-1 |
MLL5234CE3 | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | TZM5234C-GS18 vs MLL5234CE3 |
MXMLL5234C-1E3TR | Zener Diode, 6.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5234C-GS18 vs MXMLL5234C-1E3TR |