Part Details for TZM5251B-GS08 by Vishay Semiconductors
Overview of TZM5251B-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TZM5251B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-TZM5251B-GS08CT-ND
|
DigiKey | DIODE ZENER 22V 500MW SOD80 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12946 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
Part Details for TZM5251B-GS08
TZM5251B-GS08 CAD Models
TZM5251B-GS08 Part Data Attributes:
|
TZM5251B-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZM5251B-GS08
Vishay Semiconductors
Zener Diode, 22V V(Z), 5%, 0.5W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% |
Alternate Parts for TZM5251B-GS08
This table gives cross-reference parts and alternative options found for TZM5251B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5251B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5251B-H | Zener Diode, 22V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | TZM5251B-GS08 vs MMSZ5251B-H |
MMSZ5251B-13 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | TZM5251B-GS08 vs MMSZ5251B-13 |
MMSZ5251B_R1_00001 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | TZM5251B-GS08 vs MMSZ5251B_R1_00001 |
MMSZ5251B-G | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | TZM5251B-GS08 vs MMSZ5251B-G |
CLL5251B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | TZM5251B-GS08 vs CLL5251B |
CDLL5251BE3 | Zener Diode, 22V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | TZM5251B-GS08 vs CDLL5251BE3 |
MLL5251B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Microsemi Corporation | TZM5251B-GS08 vs MLL5251B |
MMSZ5251B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | TZM5251B-GS08 vs MMSZ5251B |
LS5251-TP | Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, GLASS, SIMILAR TO DO-213AA, QUADROMELF-2 | Micro Commercial Components | TZM5251B-GS08 vs LS5251-TP |
MMSZ5251B-T1-LF | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | TZM5251B-GS08 vs MMSZ5251B-T1-LF |