Part Details for TZM5261C-GS18 by Vishay Semiconductors
Overview of TZM5261C-GS18 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZM5261C-GS18
TZM5261C-GS18 CAD Models
TZM5261C-GS18 Part Data Attributes
|
TZM5261C-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZM5261C-GS18
Vishay Semiconductors
DIODE 47 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, GLASS, MINIMELF-2, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 2.7 mA |
Alternate Parts for TZM5261C-GS18
This table gives cross-reference parts and alternative options found for TZM5261C-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5261C-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCLLZ5261CR13 | Zener Diode, 47V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | TZM5261C-GS18 vs TCLLZ5261CR13 |
MLL5261C-1E3TR | Zener Diode, 47V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5261C-GS18 vs MLL5261C-1E3TR |
MLL5261C-1E3 | Zener Diode, 47V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5261C-GS18 vs MLL5261C-1E3 |
MCL5261C-TP | Zener Diode, 47V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 | Micro Commercial Components | TZM5261C-GS18 vs MCL5261C-TP |
TZM5261C-GS08 | DIODE 47 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, GLASS, MINIMELF-2, Voltage Regulator Diode | Vishay Semiconductors | TZM5261C-GS18 vs TZM5261C-GS08 |
TCLLZ5261C | Zener Diode, 47V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | TZM5261C-GS18 vs TCLLZ5261C |