Part Details for TZMC51-GS08 by Vishay Intertechnologies
Overview of TZMC51-GS08 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for TZMC51-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9068
|
Newark | Zener Diode, Aec-Q101, 51V, 0.5W, Sod-80 Rohs Compliant: Yes |Vishay TZMC51-GS08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 179 |
|
$0.0660 / $0.2230 | Buy Now |
DISTI #
33C2028
|
Newark | Zener Diode, 500Mw, 51V, Sod-80, Zener Voltage Nom:51V, Power Dissipation:500Mw, Diode Case Style:Sod-80, No. Of Pins:2Pins, Operating Temperature Max:-, Diode Mounting:Surface Mount, Product Range:Tzm Series, Qualification:- Rohs Compliant: Yes |Vishay TZMC51-GS08 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
TZMC51-GS08
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZMC51-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0237 | Buy Now |
DISTI #
78-TZMC51
|
Mouser Electronics | Zener Diodes 51 Volt 0.5 Watt RoHS: Compliant | 12075 |
|
$0.0270 / $0.2200 | Buy Now |
|
Future Electronics | TZM Series 500 mW 51 V ±2 % Tolerance Small Signal Zener Diode - SOD-80 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.0210 / $0.0245 | Buy Now |
DISTI #
78824054
|
Verical | Diode Zener Single 51V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2410 | Americas - 122500 |
|
$0.0222 / $0.0301 | Buy Now |
|
Quest Components | 51 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2500 |
|
$0.0135 / $0.0720 | Buy Now |
DISTI #
TZMC51-GS08
|
TTI | Zener Diodes 51 Volt 0.5 Watt pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0211 / $0.0231 | Buy Now |
DISTI #
TZMC51-GS08
|
TME | Diode: Zener, 0.5W, 51V, SMD, reel,tape, MiniMELF,SOD80 Min Qty: 1 | 0 |
|
$0.0200 / $0.2102 | RFQ |
DISTI #
C1S803601502126
|
Chip1Stop | Diode Zener Single 51V 5% 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R RoHS: Compliant pbFree: Yes | 122500 |
|
$0.0123 / $0.0229 | Buy Now |
Part Details for TZMC51-GS08
TZMC51-GS08 CAD Models
TZMC51-GS08 Part Data Attributes
|
TZMC51-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMC51-GS08
Vishay Intertechnologies
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 125 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 51 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 61.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |