There are no models available for this part yet.
Overview of TZMC51-M-08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TZMC51-M-08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53T3564
|
Newark | Zener Diode Sod80 Minimelf |Vishay TZMC51-M-08 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0390 | Buy Now | |
DISTI #
TZMC51-M-08
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF (Alt: TZMC51-M-08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.0216 | Buy Now | |
DISTI #
78-TZMC51-M-08
|
Mouser Electronics | Zener Diodes ZENER DIODE SOD80 MINIMELF-e2-M RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now | |
DISTI #
TZMC51-M-08
|
TTI | Zener Diodes ZENER DIODE SOD80 MINIMELF-e2-M RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0228 / $0.0277 | Buy Now |
CAD Models for TZMC51-M-08 by Vishay Intertechnologies
Part Data Attributes for TZMC51-M-08 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
125 Ω
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
51 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
2.5 mA
|
Alternate Parts for TZMC51-M-08
This table gives cross-reference parts and alternative options found for TZMC51-M-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZMC51-M-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N979B-1 | Zener Diode, 56V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | TZMC51-M-08 vs JANTX1N979B-1 |
JANTXV1N978B-1 | Zener Diode, 51V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | TZMC51-M-08 vs JANTXV1N978B-1 |
MMSZ51ET1 | 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | TZMC51-M-08 vs MMSZ51ET1 |
BZT52C51Q-7-F | Zener Diode, 51V V(Z), 5.88%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | TZMC51-M-08 vs BZT52C51Q-7-F |
JANTXV1N976C-1 | Zener Diode, 43V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | TZMC51-M-08 vs JANTXV1N976C-1 |
BZV55C47 | Zener Diode, 47V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | TZMC51-M-08 vs BZV55C47 |
CDLL978B | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | TZMC51-M-08 vs CDLL978B |
JANTXV1N979B-1 | Zener Diode, 56V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | TZMC51-M-08 vs JANTXV1N979B-1 |
BZT52C43-E3-08 | Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZMC51-M-08 vs BZT52C43-E3-08 |
TZM5262B-GS18 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | TZMC51-M-08 vs TZM5262B-GS18 |
Related Parts for TZMC51-M-08
-
TZMC30-GS08Zener Diodes
-
TZMC6V2-M-08Voltage Regulator Diodes
-
TV50C161JB-GTransient Suppressors
-
UCC28740DSwitching Regulator or Controllers
-
UMH11N-TPSmall Signal Bipolar Transistors
-
U11J50AV2QE2Rocker Switches
-
TXD2SS-L-6VPower/Signal Relays
-
UCD90910RGCRPower Management Circuits
-
TPS-20Electric Fuses