Part Details for TZPHM12A by ROHM Semiconductor
Overview of TZPHM12A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TZPHM12A
TZPHM12A CAD Models
TZPHM12A Part Data Attributes
|
TZPHM12A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TZPHM12A
ROHM Semiconductor
Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 20 mA |
Alternate Parts for TZPHM12A
This table gives cross-reference parts and alternative options found for TZPHM12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZPHM12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPD11RL2 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | TZPHM12A vs ZPD11RL2 |
MTZT-7711 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZPHM12A vs MTZT-7711 |
MTZJT-9112 | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZPHM12A vs MTZJT-9112 |
TZPT-8211A | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHM12A vs TZPT-8211A |
TZPT-92AX11A | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHM12A vs TZPT-92AX11A |
BZX79C12AR2 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | TZPHM12A vs BZX79C12AR2 |
MTZJT-9011 | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZPHM12A vs MTZJT-9011 |
TZPHP12A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHM12A vs TZPHP12A |
TZPT-93X11A | Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHM12A vs TZPT-93X11A |
TZPHD12A | Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHM12A vs TZPHD12A |