Part Details for TZY2R200A001M00 by Murata Manufacturing Co Ltd
Overview of TZY2R200A001M00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZY2R200A001M00
TZY2R200A001M00 CAD Models
TZY2R200A001M00 Part Data Attributes:
|
TZY2R200A001M00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZY2R200A001M00
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 25V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 20 pF | |
Capacitance-Min | 4.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | TZY2 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | MAGAZINE | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TZY2R200A001M00
This table gives cross-reference parts and alternative options found for TZY2R200A001M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZY2R200A001M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZY2R200A001R01 | Variable Capacitor, Ceramic, 25V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount, CHIP | Murata Manufacturing Co Ltd | TZY2R200A001M00 vs TZY2R200A001R01 |