-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2349
|
Newark | Rf Coax Conn, U.fl Jack, Pcb, 50 Ohm, Connector Type:U.fl Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:8Ghz Rohs Compliant: Yes |Hirose(Hrs) U.FL-R-SMT-1(80) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4552 |
|
$0.9360 / $1.5300 | Buy Now |
DISTI #
67AK0096
|
Newark | Rf Coax Conn, U.fl Jack, Pcb, 50 Ohm, Connector Type:U.fl Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:8Ghz Rohs Compliant: Yes |Hirose(Hrs) U.FL-R-SMT-1(80) Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9000 / $1.0400 | Buy Now |
DISTI #
26-U.FL-R-SMT-1(80)CT-ND
|
DigiKey | CONN U.FL RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81179 In Stock |
|
$0.6045 / $1.3200 | Buy Now |
DISTI #
U.FL-R-SMT-1(80)
|
Avnet Americas | Conn U.FL Receptacle 0 to 8GHz 50 Ohm Solder ST SMD Gold Over Nickel - Tape and Reel (Alt: U.FL-R-SMT-1(80)) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.7540 | Buy Now |
DISTI #
798-UFLRSMT180
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMT MALE RECEPT AU RoHS: Compliant | 25699 |
|
$0.6040 / $1.3200 | Buy Now |
|
Future Electronics | U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.6600 | Buy Now |
|
Future Electronics | U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0839 / $0.0910 | Buy Now |
|
Future Electronics | U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0839 / $0.1260 | Buy Now |
DISTI #
HIRU.FL-R-SMT-1(80)
|
Heilind Electronics | 331-0472-2-80 REEL | Americas - 75000 in Stock |
|
$0.1286 / $0.1327 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - U.FL (UMCC) - Receptacle - Male Pin - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount - 10000 Pcs. Per Reel. RoHS: Compliant |
10000 In Stock |
|
$0.6710 / $0.7890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
U.FL-R-SMT-1(80)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-R-SMT-1(80)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.118 inch | |
Body Depth | 0.049 inch | |
Body Length | 0.122 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | OTHER RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | SILVER | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for U.FL-R-SMT-1(80). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U.FL-R-SMT-1(80), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-1JA | RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack | Amphenol Corporation | U.FL-R-SMT-1(80) vs A-1JA |