Part Details for U1AFF1 by Yangzhou Yangjie Electronics Co Ltd
Overview of U1AFF1 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U1AFF1
U1AFF1 CAD Models
U1AFF1 Part Data Attributes
|
U1AFF1
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U1AFF1
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | SUPER FAST RECOVERY | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for U1AFF1
This table gives cross-reference parts and alternative options found for U1AFF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U1AFF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4001-M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | U1AFF1 vs FM4001-M |
ES1ALHRUG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | U1AFF1 vs ES1ALHRUG |
SFM11M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Frontier Electronics Co Ltd | U1AFF1 vs SFM11M |
ES1AF-W | Rectifier Diode, | Rectron Semiconductor | U1AFF1 vs ES1AF-W |
ES1AB | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | U1AFF1 vs ES1AB |
USF11 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | U1AFF1 vs USF11 |
EFM101B-T | Rectifier Diode, | Rectron Semiconductor | U1AFF1 vs EFM101B-T |
SK15E | Rectifier Diode, | Surge Components Inc | U1AFF1 vs SK15E |
E1AFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | U1AFF1 vs E1AFSF4 |
ES1AT&R | Rectifier Diode, | Continental Device India Ltd | U1AFF1 vs ES1AT&R |