Part Details for U1GU44TE12L by Toshiba America Electronic Components
Overview of U1GU44TE12L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for U1GU44TE12L
U1GU44TE12L CAD Models
U1GU44TE12L Part Data Attributes
|
U1GU44TE12L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
U1GU44TE12L
Toshiba America Electronic Components
DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 17 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for U1GU44TE12L
This table gives cross-reference parts and alternative options found for U1GU44TE12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U1GU44TE12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U1GC44TE12R | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, PLASTIC, 3-4D1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | U1GU44TE12L vs U1GC44TE12R |
U1GC44 | DIODE 0.9 A, 400 V, SILICON, SIGNAL DIODE, PLASTIC, 3-4D1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | U1GU44TE12L vs U1GC44 |
U1GU44 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | U1GU44TE12L vs U1GU44 |