Part Details for U20031 by Falco Electronics
Overview of U20031 by Falco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for U20031
U20031 CAD Models
U20031 Part Data Attributes
|
U20031
Falco Electronics
Buy Now
Datasheet
|
Compare Parts:
U20031
Falco Electronics
Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FALCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | RATED CURRENT UPTO 2A | |
DC Resistance-Max | 2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 22.5 mm | |
Inductance | 18000 µH | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Width | 16 mm |