Part Details for U222-004-R by Eaton
Results Overview of U222-004-R by Eaton
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U222-004-R Information
U222-004-R by Eaton is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 39U222C | Murata Manufacturing Co Ltd | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 5151 | |
| GRM21AR7LU222KW01D | Murata Manufacturing Co Ltd | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 0.0022uF, Surface Mount, 2012M/0805 |