U2793B-MFSY
Atmel Corporation
Description: Modulator, Quadraphase, 30MHz Min, 300MHz Max, SSO-20

Overview of U2793B-MFSY by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for U2793B-MFSY by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U2793B-MFSY by Atmel Corporation

U2793B-MFSY
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
-5 dBm
Modulation Technique
QUADRAPHASE
Operating Frequency-Max
300 MHz
Operating Frequency-Min
30 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
MODULATOR
VSWR-Max
2
Want to compare parts?
  1. U2793B-MFSY
    Atmel Corporation
    Modulator, Quadraphase, 30MHz Min, 300MHz Max, SSO-20
    VS

Alternate Parts for U2793B-MFSY

This table gives cross-reference parts and alternative options found for U2793B-MFSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U2793B-MFSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U2793B-MFSG3 Modulator, Quadraphase, 30MHz Min, 300MHz Max, SSO-20 Atmel Corporation U2793B-MFSY vs U2793B-MFSG3
U2793B-NFSH Modulator, Quadraphase, 30MHz Min, 300MHz Max Microchip Technology Inc U2793B-MFSY vs U2793B-NFSH
U2793B-NFSH Modulator, Quadraphase, 30MHz Min, 300MHz Max, LEAD FREE, SSO-20 Atmel Corporation U2793B-MFSY vs U2793B-NFSH
U2793B-MFSG3H Modulator, Quadraphase, 30MHz Min, 300MHz Max, SSO-20 Atmel Corporation U2793B-MFSY vs U2793B-MFSG3H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U2793B-MFSY by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U2793B-MFSY by Atmel Corporation

Select Manufacturer
Which Manufacturer of U2793B-MFSY would you like to use for your alert(s)?
  • Please alert me when U2793B-MFSY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U2793B-MFSY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U2793B-MFSY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U2793B-MFSY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U2793B-MFSY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U2793B-MFSY by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: