Part Details for U2793B-NFSH by Microchip Technology Inc
Overview of U2793B-NFSH by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for U2793B-NFSH
U2793B-NFSH CAD Models
U2793B-NFSH Part Data Attributes
|
U2793B-NFSH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
U2793B-NFSH
Microchip Technology Inc
Modulator, Quadraphase, 30MHz Min, 300MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SSO-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for U2793B-NFSH
This table gives cross-reference parts and alternative options found for U2793B-NFSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U2793B-NFSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U2793B-NFSH | Modulator, Quadraphase, 30MHz Min, 300MHz Max, LEAD FREE, SSO-20 | Atmel Corporation | U2793B-NFSH vs U2793B-NFSH |
U2793B-MFSG3 | Modulator, Quadraphase, 30MHz Min, 300MHz Max, SSO-20 | Atmel Corporation | U2793B-NFSH vs U2793B-MFSG3 |
U2793B-MFSY | Modulator, Quadraphase, 30MHz Min, 300MHz Max, SSO-20 | Atmel Corporation | U2793B-NFSH vs U2793B-MFSY |
U2793B-NFSG3H | Modulator, Quadraphase, 30MHz Min, 300MHz Max | Microchip Technology Inc | U2793B-NFSH vs U2793B-NFSG3H |
U2793B-NFSG3H | Modulator, Quadraphase, 30MHz Min, 300MHz Max, LEAD FREE, SSO-20 | Atmel Corporation | U2793B-NFSH vs U2793B-NFSG3H |