Part Details for U2A00014-18I by L-com Inc
Results Overview of U2A00014-18I by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U2A00014-18I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK9364
|
Newark | Usb2.0 Af/90Rt-Lt Am 18" |L-Com U2A00014-18I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9800 |
|
$7.8400 / $12.0000 | Buy Now |
|
DISTI #
5073-U2A00014-18I-ND
|
DigiKey | USB2.0 AF/90RT-LT AM 18"" Min Qty: 1 Lead time: 9 Weeks Container: Bag |
121 In Stock |
|
$6.9951 / $11.3900 | Buy Now |
|
DISTI #
17-U2A00014-18I
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB2.0 AF/90RT-LT AM 18"" RoHS: Compliant | 0 |
|
$7.9100 / $12.0000 | Order Now |
|
DISTI #
73606932
|
RS | USB 2.0 Right Angle Extension Cable AssemblyA Female Jack to Left 90 Degree An- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0200 / $11.3900 | RFQ |
|
|
Onlinecomponents.com | USB2.0 AF/90RT-LT AM 18"" COO: United States RoHS: Compliant | 0 |
|
$7.1100 / $9.3300 | Buy Now |
|
DISTI #
77788469
|
Verical | U2A00014-18I Min Qty: 9 Package Multiple: 1 | Americas - 9800 |
|
$9.9990 | Buy Now |
|
DISTI #
U2A00014-18I
|
L-com US | L-com offers a wide selection of USB cable assemblies off the shelf and available for same day shipping. The U2A00014-18I is perfect for routing cables in hard to reach or confined spaces. The Female to Right Angle design allows users to plug the angled end into equipment in difficult to reach or limited space and leaves the female end open and available to connect peripherals and equipment. U2A00014-18I eliminates the need to crawl under your home or office desk to find a USB port. U2A00014-18I is a type A female to a 90° left angle type A male extension cable. It's built with 24AWG power conductors for maximum power transfer and utilizes a PVC jacket in black. L-com's industry leading USB selection includes most connector options, speeds and colors, in stock and available to ship same day. Order online today. Min Qty: 1 Package Multiple: 1 | 9800 |
|
$10.0000 | Buy Now |