Part Details for U62256ADC10LLG1 by Simtek Corporation
Overview of U62256ADC10LLG1 by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for U62256ADC10LLG1
U62256ADC10LLG1 CAD Models
U62256ADC10LLG1 Part Data Attributes
|
U62256ADC10LLG1
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
U62256ADC10LLG1
Simtek Corporation
Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.1 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for U62256ADC10LLG1
This table gives cross-reference parts and alternative options found for U62256ADC10LLG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U62256ADC10LLG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM832SI-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | APTA Group Inc | U62256ADC10LLG1 vs MSM832SI-10 |
MB84256C-10LP | 32KX8 STANDARD SRAM, 100ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | FUJITSU Limited | U62256ADC10LLG1 vs MB84256C-10LP |
MSM832SM-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, DIP-28 | Mosaic Semiconductor Inc | U62256ADC10LLG1 vs MSM832SM-10 |
MB84256C-10LLP | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | FUJITSU Semiconductor Limited | U62256ADC10LLG1 vs MB84256C-10LLP |
5962-8866201XX | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Electronic Designs Inc | U62256ADC10LLG1 vs 5962-8866201XX |
EDI8832P100CB | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, | Electronic Designs Inc | U62256ADC10LLG1 vs EDI8832P100CB |
CXK58267AP-10LL | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sony Semiconductor | U62256ADC10LLG1 vs CXK58267AP-10LL |
5962-8866201XA | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Motorola Semiconductor Products | U62256ADC10LLG1 vs 5962-8866201XA |
MSM832SLI-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, DIP-28 | Mosaic Semiconductor Inc | U62256ADC10LLG1 vs MSM832SLI-10 |
MSM832SI-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, DIP-28 | Mosaic Semiconductor Inc | U62256ADC10LLG1 vs MSM832SI-10 |