Part Details for U62H256ASA55G1 by ZMDI
Overview of U62H256ASA55G1 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for U62H256ASA55G1
U62H256ASA55G1 CAD Models
U62H256ASA55G1 Part Data Attributes:
|
U62H256ASA55G1
ZMDI
Buy Now
Datasheet
|
Compare Parts:
U62H256ASA55G1
ZMDI
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZENTRUM MIKROELEKTRONIK DRESDEN AG | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for U62H256ASA55G1
This table gives cross-reference parts and alternative options found for U62H256ASA55G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U62H256ASA55G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U62H256ASA55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | Simtek Corporation | U62H256ASA55G1 vs U62H256ASA55 |
U62H256ASK55G1 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | ZMDI | U62H256ASA55G1 vs U62H256ASK55G1 |
U62H256ASK55G1 | 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, SOP-28 | Cypress Semiconductor | U62H256ASA55G1 vs U62H256ASK55G1 |
U62H256ASK55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | Alliance Memory Inc | U62H256ASA55G1 vs U62H256ASK55 |
U62H256ASK55G1 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | Alliance Memory Inc | U62H256ASA55G1 vs U62H256ASK55G1 |
U62H256ASK55 | 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, SOP-28 | Cypress Semiconductor | U62H256ASA55G1 vs U62H256ASK55 |
U62H256ASK55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | Simtek Corporation | U62H256ASA55G1 vs U62H256ASK55 |
U62H256ASK55G1 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | Simtek Corporation | U62H256ASA55G1 vs U62H256ASK55G1 |
U62H256ASA55G1 | 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 | Cypress Semiconductor | U62H256ASA55G1 vs U62H256ASA55G1 |
U62H256ASA55 | 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, SOP-28 | Cypress Semiconductor | U62H256ASA55G1 vs U62H256ASA55 |