Datasheets
U630H16D1K25 by:

Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Part Details for U630H16D1K25 by Simtek Corporation

Overview of U630H16D1K25 by Simtek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Part Details for U630H16D1K25

U630H16D1K25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

U630H16D1K25 Part Data Attributes

U630H16D1K25 Simtek Corporation
Buy Now Datasheet
Compare Parts:
U630H16D1K25 Simtek Corporation Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SIMTEK CORP
Package Description DIP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 25 ns
JESD-30 Code R-PDIP-T28
JESD-609 Code e0
Length 36.83 mm
Memory Density 16384 bit
Memory IC Type NON-VOLATILE SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2KX8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for U630H16D1K25

This table gives cross-reference parts and alternative options found for U630H16D1K25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U630H16D1K25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
U630H16D1K25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 ZMDI U630H16D1K25 vs U630H16D1K25G1
U630H16D1C25 2KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H16D1K25 vs U630H16D1C25
U630H16D1C25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Simtek Corporation U630H16D1K25 vs U630H16D1C25G1
U630H16D1C25G1 2KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Cypress Semiconductor U630H16D1K25 vs U630H16D1C25G1
U630H16D1C25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U630H16D1K25 vs U630H16D1C25
U630H16D1C25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 ZMDI U630H16D1K25 vs U630H16D1C25G1
U630H16D1K25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U630H16D1K25 vs U630H16D1K25
Part Number Description Manufacturer Compare
U630H16D1C25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 ZMDI U630H16D1K25 vs U630H16D1C25G1
U630H16D1C25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U630H16D1K25 vs U630H16D1C25
U630H16D1C25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Simtek Corporation U630H16D1K25 vs U630H16D1C25G1
U630H16D1C25 2KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U630H16D1K25 vs U630H16D1C25
U630H16D1K25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U630H16D1K25 vs U630H16D1K25
U630H16D1C25G1 2KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Cypress Semiconductor U630H16D1K25 vs U630H16D1C25G1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U630H16D1K25 by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U630H16D1K25 by Simtek Corporation

  • Please alert me when U630H16D1K25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following U630H16D1K25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U630H16D1K25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following U630H16D1K25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U630H16D1K25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U630H16D1K25 by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: