Part Details for U632H64BSK35 by Cypress Semiconductor
Overview of U632H64BSK35 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U632H64BSK35
U632H64BSK35 CAD Models
U632H64BSK35 Part Data Attributes
|
U632H64BSK35
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
U632H64BSK35
Cypress Semiconductor
8KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.330 INCH, SOP1-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.1 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.75 mm |
Alternate Parts for U632H64BSK35
This table gives cross-reference parts and alternative options found for U632H64BSK35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U632H64BSK35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK12C68-SF35I | 8KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Cypress Semiconductor | U632H64BSK35 vs STK12C68-SF35I |
U631H64BSC35G1 | Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 | ZMDI | U632H64BSK35 vs U631H64BSC35G1 |
STK12C68-SF35 | Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | U632H64BSK35 vs STK12C68-SF35 |
U630H64BSC35 | Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 | Simtek Corporation | U632H64BSK35 vs U630H64BSC35 |
U631H64BSK35G1 | Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 | ZMDI | U632H64BSK35 vs U631H64BSK35G1 |
STK11C68-S35 | Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, SOIC-28 | Simtek Corporation | U632H64BSK35 vs STK11C68-S35 |
U631H64BSK35 | Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 | Simtek Corporation | U632H64BSK35 vs U631H64BSK35 |
U631H64BSK35G1 | Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP1-28 | Simtek Corporation | U632H64BSK35 vs U631H64BSK35G1 |
U631H64BSK35G1 | 8KX8 NON-VOLATILE SRAM, 35ns, PDSO28, 0.330 INCH, GREEN, SOP1-28 | Cypress Semiconductor | U632H64BSK35 vs U631H64BSK35G1 |
U630H64BSK35 | Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 | ZMDI | U632H64BSK35 vs U630H64BSK35 |