Memory
U635H16BD1C25G1
Description: 2KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of U635H16BD1C25G1 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for U635H16BD1C25G1 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U635H16BD1C25G1 by Cypress Semiconductor

U635H16BD1C25G1
Cypress Semiconductor
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
37.1 mm
Memory Density
16384 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Want to compare parts?
  1. U635H16BD1C25G1
    Cypress Semiconductor
    2KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for U635H16BD1C25G1

This table gives cross-reference parts and alternative options found for U635H16BD1C25G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U635H16BD1C25G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK25C48-W25I 2KX8 NON-VOLATILE SRAM, 25ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor U635H16BD1C25G1 vs STK25C48-W25I
U635H16BD1K25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U635H16BD1C25G1 vs U635H16BD1K25G1
U635H16BDC25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Simtek Corporation U635H16BD1C25G1 vs U635H16BDC25G1
U635H16BD1K25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U635H16BD1C25G1 vs U635H16BD1K25
U635H16BDK25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 ZMDI U635H16BD1C25G1 vs U635H16BDK25G1
U635H16BD1C25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U635H16BD1C25G1 vs U635H16BD1C25
U635H16BDC25 2KX8 NON-VOLATILE SRAM, 25ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor U635H16BD1C25G1 vs U635H16BDC25
U635H16BDK25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Simtek Corporation U635H16BD1C25G1 vs U635H16BDK25G1
U635H16BD1C25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U635H16BD1C25G1 vs U635H16BD1C25G1
STK25C48-W25 2KX8 NON-VOLATILE SRAM, 25ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor U635H16BD1C25G1 vs STK25C48-W25
Part Number Description Manufacturer Compare
U635H16BDK25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Simtek Corporation U635H16BD1C25G1 vs U635H16BDK25
STK25C48-W25I 2KX8 NON-VOLATILE SRAM, 25ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor U635H16BD1C25G1 vs STK25C48-W25I
U635H16BD1C25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U635H16BD1C25G1 vs U635H16BD1C25G1
STK25C48-WF25I 2KX8 NON-VOLATILE SRAM, 25ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor U635H16BD1C25G1 vs STK25C48-WF25I
STK25C48-WF25I Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Simtek Corporation U635H16BD1C25G1 vs STK25C48-WF25I
U635H16BD1C25 2KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U635H16BD1C25G1 vs U635H16BD1C25
U635H16BDK25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Simtek Corporation U635H16BD1C25G1 vs U635H16BDK25G1
U635H16BD1C25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U635H16BD1C25G1 vs U635H16BD1C25
U635H16BDC25G1 2KX8 NON-VOLATILE SRAM, 25ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor U635H16BD1C25G1 vs U635H16BDC25G1
U635H16BDC25 2KX8 NON-VOLATILE SRAM, 25ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor U635H16BD1C25G1 vs U635H16BDC25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U635H16BD1C25G1 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U635H16BD1C25G1 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of U635H16BD1C25G1 would you like to use for your alert(s)?
  • Please alert me when U635H16BD1C25G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U635H16BD1C25G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U635H16BD1C25G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U635H16BD1C25G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U635H16BD1C25G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U635H16BD1C25G1 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: