Part Details for U635H16BD1C45G1 by ZMDI
Overview of U635H16BD1C45G1 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for U635H16BD1C45G1
U635H16BD1C45G1 CAD Models
U635H16BD1C45G1 Part Data Attributes
|
U635H16BD1C45G1
ZMDI
Buy Now
Datasheet
|
Compare Parts:
U635H16BD1C45G1
ZMDI
Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZENTRUM MIKROELEKTRONIK DRESDEN AG | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.1 mm | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for U635H16BD1C45G1
This table gives cross-reference parts and alternative options found for U635H16BD1C45G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U635H16BD1C45G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U635H16BDK45G1 | 2KX8 NON-VOLATILE SRAM, 45ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | U635H16BD1C45G1 vs U635H16BDK45G1 |
STK25C48-W45I | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Simtek Corporation | U635H16BD1C45G1 vs STK25C48-W45I |
U635H16BD1K45 | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | U635H16BD1C45G1 vs U635H16BD1K45 |
U635H16BDK45 | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | U635H16BD1C45G1 vs U635H16BDK45 |
U635H16BDC45 | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Simtek Corporation | U635H16BD1C45G1 vs U635H16BDC45 |
U635H16BDK45 | 2KX8 NON-VOLATILE SRAM, 45ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | U635H16BD1C45G1 vs U635H16BDK45 |
STK25C48-WF45I | 2KX8 NON-VOLATILE SRAM, 45ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | U635H16BD1C45G1 vs STK25C48-WF45I |
U635H16BD1K45G1 | 2KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | U635H16BD1C45G1 vs U635H16BD1K45G1 |
U635H16BDK45 | Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Simtek Corporation | U635H16BD1C45G1 vs U635H16BDK45 |
U635H16BDC45 | 2KX8 NON-VOLATILE SRAM, 45ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | U635H16BD1C45G1 vs U635H16BDC45 |