Memory
U635H256D1C25
Description: Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of U635H256D1C25 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for U635H256D1C25 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U635H256D1C25 by ZMDI

U635H256D1C25
ZMDI
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Alternate Memory Width
1
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
37.1 mm
Memory Density
262144 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Standby Current-Max
0.04 A
Supply Current-Max
0.095 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. U635H256D1C25
    ZMDI
    Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for U635H256D1C25

This table gives cross-reference parts and alternative options found for U635H256D1C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U635H256D1C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U635H256CD1K25G1 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U635H256D1C25 vs U635H256CD1K25G1
STK15C88-W25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation U635H256D1C25 vs STK15C88-W25
STK15C88-PF25 32KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U635H256D1C25 vs STK15C88-PF25
STK15C88-P25 32KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U635H256D1C25 vs STK15C88-P25
STK11C88-PF25 32KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor U635H256D1C25 vs STK11C88-PF25
U635H256DC25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation U635H256D1C25 vs U635H256DC25
STK11C88-P25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation U635H256D1C25 vs STK11C88-P25
U635H256D1C25G1 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 ZMDI U635H256D1C25 vs U635H256D1C25G1
U631H256DC25G1 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Simtek Corporation U635H256D1C25 vs U631H256DC25G1
STK11C88-5W25I 32KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U635H256D1C25 vs STK11C88-5W25I
Part Number Description Manufacturer Compare
MT5C2568CW-45LE/883C Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components U635H256D1C25 vs MT5C2568CW-45LE/883C
DPS32M8AL-70M Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, CERDIP-28 B&B Electronics Manufacturing Company U635H256D1C25 vs DPS32M8AL-70M
HM65256BLP-10T Pseudo Static RAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Hitachi Ltd U635H256D1C25 vs HM65256BLP-10T
DPS32M8AS-25C Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, CERDIP-28 B&B Electronics Manufacturing Company U635H256D1C25 vs DPS32M8AS-25C
DS1630Y-85IND 32KX8 NON-VOLATILE SRAM MODULE, 85ns, PDIP28, 0.740 INCH, PLASTIC, MODULE-28 Maxim Integrated Products U635H256D1C25 vs DS1630Y-85IND
MMCP-65656L45P883 32KX8 STANDARD SRAM, 45ns, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28 Atmel Corporation U635H256D1C25 vs MMCP-65656L45P883
HM65256BLSP-20 32KX8 PSEUDO STATIC RAM, 200ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Renesas Electronics Corporation U635H256D1C25 vs HM65256BLSP-20
U635H256BD1C25 Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI U635H256D1C25 vs U635H256BD1C25
U634H256BDK45G1 Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 ZMDI U635H256D1C25 vs U634H256BDK45G1
DPS32M8ANL-70B Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, SIDE BRAZED, DIP-28 B&B Electronics Manufacturing Company U635H256D1C25 vs DPS32M8ANL-70B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U635H256D1C25 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U635H256D1C25 by ZMDI

Select Manufacturer
Which Manufacturer of U635H256D1C25 would you like to use for your alert(s)?
  • Please alert me when U635H256D1C25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U635H256D1C25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U635H256D1C25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U635H256D1C25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U635H256D1C25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U635H256D1C25 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: