Part Details for U636H04DK25 by ZMDI
Overview of U636H04DK25 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for U636H04DK25
U636H04DK25 CAD Models
U636H04DK25 Part Data Attributes:
|
U636H04DK25
ZMDI
Buy Now
Datasheet
|
Compare Parts:
U636H04DK25
ZMDI
Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZENTRUM MIKROELEKTRONIK DRESDEN AG | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.95 mm | |
Memory Density | 4096 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for U636H04DK25
This table gives cross-reference parts and alternative options found for U636H04DK25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U636H04DK25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS2150-5NT | 512X8 CACHE TAG SRAM, 55ns, PDIP24 | Texas Instruments | U636H04DK25 vs TMS2150-5NT |
FM1208S-250PC | Non-Volatile SRAM, 512X8, 250ns, CMOS, PDIP24 | Ramtron International Corporation | U636H04DK25 vs FM1208S-250PC |
SN74ACT2150A-20NT | 512X8 CACHE TAG SRAM, 20ns, PDIP24 | Texas Instruments | U636H04DK25 vs SN74ACT2150A-20NT |
U636H04DC25 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | U636H04DK25 vs U636H04DC25 |
U636H04BDK25 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | U636H04DK25 vs U636H04BDK25 |
TMS2150-5JD | 512X8 CACHE TAG SRAM, 55ns, CDIP24 | Texas Instruments | U636H04DK25 vs TMS2150-5JD |
U636H04BDK45 | Non-Volatile SRAM, 512X8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | U636H04DK25 vs U636H04BDK45 |
U636H04DC45 | Non-Volatile SRAM, 512X8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | U636H04DK25 vs U636H04DC45 |
FM1208S-250DSC | Non-Volatile SRAM, 512X8, 250ns, CMOS, CDIP24 | Ramtron International Corporation | U636H04DK25 vs FM1208S-250DSC |
TMS2150-4JD | 512X8 CACHE TAG SRAM, 45ns, CDIP24 | Texas Instruments | U636H04DK25 vs TMS2150-4JD |