Memory
U63716DC70G1
Description: Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, GREEN, PLASTIC, DIP-24

Overview of U63716DC70G1 by ZMDI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for U63716DC70G1 by ZMDI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U63716DC70G1 by ZMDI

U63716DC70G1
ZMDI
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code
DIP
Package Description
DIP, DIP24,.6
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e3
Length
31.95 mm
Memory Density
16384 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. U63716DC70G1
    ZMDI
    Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, GREEN, PLASTIC, DIP-24
    VS

Alternate Parts for U63716DC70G1

This table gives cross-reference parts and alternative options found for U63716DC70G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U63716DC70G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U63716DK70G1 Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, GREEN, PLASTIC, DIP-24 Simtek Corporation U63716DC70G1 vs U63716DK70G1
U63716DK70G1 Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, GREEN, PLASTIC, DIP-24 ZMDI U63716DC70G1 vs U63716DK70G1
U63716DK70 Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Simtek Corporation U63716DC70G1 vs U63716DK70
U63716DC70G1 Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, GREEN, PLASTIC, DIP-24 Simtek Corporation U63716DC70G1 vs U63716DC70G1
U63716DC70 Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 ZMDI U63716DC70G1 vs U63716DC70
U63716DC70 Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Simtek Corporation U63716DC70G1 vs U63716DC70
U63716DK70G1 2KX8 NON-VOLATILE SRAM, 70ns, PDIP24, 0.600 INCH, GREEN, PLASTIC, DIP-24 Cypress Semiconductor U63716DC70G1 vs U63716DK70G1
M48Z12-70PC6 2KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP24, 0.600 INCH, ROHS COMPLIANT, CAPHAT, PLASTIC, DIP-24 STMicroelectronics U63716DC70G1 vs M48Z12-70PC6
U63716DK70 2KX8 NON-VOLATILE SRAM, 70ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor U63716DC70G1 vs U63716DK70
Part Number Description Manufacturer Compare
M48Z12-70PC6 2KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP24, 0.600 INCH, ROHS COMPLIANT, CAPHAT, PLASTIC, DIP-24 STMicroelectronics U63716DC70G1 vs M48Z12-70PC6
U63716DK70 2KX8 NON-VOLATILE SRAM, 70ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor U63716DC70G1 vs U63716DK70
U63716DC70 2KX8 NON-VOLATILE SRAM, 70ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor U63716DC70G1 vs U63716DC70
U63716DK70G1 Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, GREEN, PLASTIC, DIP-24 Simtek Corporation U63716DC70G1 vs U63716DK70G1
U63716DC70 Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 ZMDI U63716DC70G1 vs U63716DC70
U63716DC70G1 Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, GREEN, PLASTIC, DIP-24 Simtek Corporation U63716DC70G1 vs U63716DC70G1
U63716DK70 Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Simtek Corporation U63716DC70G1 vs U63716DK70
U63716DC70 Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Simtek Corporation U63716DC70G1 vs U63716DC70
U63716DK70G1 2KX8 NON-VOLATILE SRAM, 70ns, PDIP24, 0.600 INCH, GREEN, PLASTIC, DIP-24 Cypress Semiconductor U63716DC70G1 vs U63716DK70G1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U63716DC70G1 by ZMDI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U63716DC70G1 by ZMDI

Select Manufacturer
Which Manufacturer of U63716DC70G1 would you like to use for your alert(s)?
  • Please alert me when U63716DC70G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U63716DC70G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U63716DC70G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U63716DC70G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U63716DC70G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U63716DC70G1 by ZMDI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: