Part Details for U63764DK70 by Simtek Corporation
Overview of U63764DK70 by Simtek Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for U63764DK70
U63764DK70 CAD Models
U63764DK70 Part Data Attributes
|
U63764DK70
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
U63764DK70
Simtek Corporation
Non-Volatile SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for U63764DK70
This table gives cross-reference parts and alternative options found for U63764DK70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U63764DK70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M48Z59Y-70PC1 | 8KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28, CAPHAT, PLASTIC, DIP-28 | STMicroelectronics | U63764DK70 vs M48Z59Y-70PC1 |
U63764DK70G1 | Non-Volatile SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 | ZMDI | U63764DK70 vs U63764DK70G1 |
M48Z58Y-70PC1 | 5 V, 64 Kbit (8 Kb x 8) ZEROPOWER® SRAM | STMicroelectronics | U63764DK70 vs M48Z58Y-70PC1 |
U63764DK70 | Non-Volatile SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | U63764DK70 vs U63764DK70 |
M48Z58Y-70PC6 | 8KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28, CAPHAT, PLASTIC, DIP-28 | STMicroelectronics | U63764DK70 vs M48Z58Y-70PC6 |
DS1225AD-70IND+ | Non-Volatile SRAM Module, 8KX8, 70ns, CMOS, PDIP28, 0.720 INCH, ROHS COMPLIANT, EDIP-28 | Maxim Integrated Products | U63764DK70 vs DS1225AD-70IND+ |
DS1225AB-70IND+ | Non-Volatile SRAM Module, 8KX8, 70ns, CMOS, PDIP28, 0.720 INCH, ROHS COMPLIANT, EDIP-28 | Maxim Integrated Products | U63764DK70 vs DS1225AB-70IND+ |
M48Z59-70PC1 | 8KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28, CAPHAT, PLASTIC, DIP-28 | STMicroelectronics | U63764DK70 vs M48Z59-70PC1 |
DS1225AB-70-IND | Non-Volatile SRAM Module, 8KX8, 70ns, CMOS, PDIP28, | Dallas Semiconductor | U63764DK70 vs DS1225AB-70-IND |
M48Z58-70PC1-TR | 8KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP28, 0.600 INCH, ROHS COMPLIANT, CAPHAT, PLASTIC, DIP-28 | STMicroelectronics | U63764DK70 vs M48Z58-70PC1-TR |