Part Details for U7004B by Atmel Corporation
Overview of U7004B by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U7004B
U7004B CAD Models
U7004B Part Data Attributes
|
U7004B
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U7004B
Atmel Corporation
Support Circuit, PDSO20, SSO-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.625 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for U7004B
This table gives cross-reference parts and alternative options found for U7004B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U7004B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU8242FT1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | U7004B vs BU8242FT1 |
NJM2292V | Baseband Circuit, Bipolar, PDSO20, SSOP-20 | New Japan Radio Co Ltd | U7004B vs NJM2292V |
UAA2077AM | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOT266-1, Cordless Telephone IC | NXP Semiconductors | U7004B vs UAA2077AM |
BU8242F-DXE1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | U7004B vs BU8242F-DXE1 |
UPC8002GR | Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | U7004B vs UPC8002GR |
NJM2292V-(TE1) | Baseband Circuit, PDSO20, SSOP-20 | New Japan Radio Co Ltd | U7004B vs NJM2292V-(TE1) |
UPC8002GR-E1 | Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | U7004B vs UPC8002GR-E1 |
UPC8002GR-E2 | Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | U7004B vs UPC8002GR-E2 |
NJM2292V-(TE2) | Baseband Circuit, PDSO20, SSOP-20 | New Japan Radio Co Ltd | U7004B vs NJM2292V-(TE2) |
BU8242F | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | U7004B vs BU8242F |