Part Details for U732928362 by OTTO Engineering Inc
Results Overview of U732928362 by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U732928362 Information
U732928362 by OTTO Engineering Inc is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: U732928362 by OTTO Engineering Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for U732928362
U732928362 Part Data Attributes
|
|
U732928362
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
U732928362
OTTO Engineering Inc
Pendant Switch, SPST, Momentary, Wire Terminal, Panel Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Body Height | 63.5 Mm | |
| Body Length or Diameter | 19.05 Mm | |
| Electrical Life | 1000000 Cycle(S) | |
| Mounting Feature | Panel Mount | |
| Operating Temperature-Max | 55 °C | |
| Operating Temperature-Min | -30 °C | |
| Sealing | Dust Proof; Moisture Proof | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Pendant Switch | |
| Termination Type | Wire |