Part Details for U74HC164L-P14-R by Unisonic Technologies Co Ltd
Overview of U74HC164L-P14-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U74HC164L-P14-R
U74HC164L-P14-R CAD Models
U74HC164L-P14-R Part Data Attributes
|
U74HC164L-P14-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U74HC164L-P14-R
Unisonic Technologies Co Ltd
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 170 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 35 MHz |
Alternate Parts for U74HC164L-P14-R
This table gives cross-reference parts and alternative options found for U74HC164L-P14-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74HC164L-P14-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC164EE4 | 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 | Texas Instruments | U74HC164L-P14-R vs CD74AC164EE4 |
HD74AC164P-E | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, DIP-14 | Renesas Electronics Corporation | U74HC164L-P14-R vs HD74AC164P-E |
DV74AC164N | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | U74HC164L-P14-R vs DV74AC164N |
CD54AC164F3A | IC,SHIFT REGISTER,AC-CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | U74HC164L-P14-R vs CD54AC164F3A |
HD74AC164RPVEL | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, LEAD FREE, SOP-14 | Renesas Electronics Corporation | U74HC164L-P14-R vs HD74AC164RPVEL |
HD74AC164P | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, DIP-14 | Renesas Electronics Corporation | U74HC164L-P14-R vs HD74AC164P |
CD74AC164M | 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | U74HC164L-P14-R vs CD74AC164M |
CD74AC164E | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, | Ge Solid State | U74HC164L-P14-R vs CD74AC164E |
CD54AC164F3A | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 | Harris Semiconductor | U74HC164L-P14-R vs CD54AC164F3A |
CD74AC164M96E4 | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | U74HC164L-P14-R vs CD74AC164M96E4 |