Part Details for U74LVC2G06G-AL6-R by Unisonic Technologies Co Ltd
Overview of U74LVC2G06G-AL6-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U74LVC2G06G-AL6-R
U74LVC2G06G-AL6-R CAD Models
U74LVC2G06G-AL6-R Part Data Attributes:
|
U74LVC2G06G-AL6-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U74LVC2G06G-AL6-R
Unisonic Technologies Co Ltd
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, LEAD FREE, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOT-363 | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.1 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 6.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for U74LVC2G06G-AL6-R
This table gives cross-reference parts and alternative options found for U74LVC2G06G-AL6-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74LVC2G06G-AL6-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G06GW-Q100 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | U74LVC2G06G-AL6-R vs 74LVC2G06GW-Q100 |
74LVC2G06GW,125 | 74LVC2G06 - Inverters with open-drain outputs TSSOP 6-Pin | NXP Semiconductors | U74LVC2G06G-AL6-R vs 74LVC2G06GW,125 |
74LVC2G06GW | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | U74LVC2G06G-AL6-R vs 74LVC2G06GW |
935273882125 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | U74LVC2G06G-AL6-R vs 935273882125 |
74LVC2G06GW-Q100H | 74LVC2G06-Q100 - Inverters with open-drain outputs@en-us | Nexperia | U74LVC2G06G-AL6-R vs 74LVC2G06GW-Q100H |
74LVC2G06GW,125 | 74LVC2G06 - Inverters with open-drain outputs@en-us | Nexperia | U74LVC2G06G-AL6-R vs 74LVC2G06GW,125 |