Part Details for U811SD9V9GE by ITT Interconnect Solutions
Overview of U811SD9V9GE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U811SD9V9GE
U811SD9V9GE CAD Models
U811SD9V9GE Part Data Attributes
|
U811SD9V9GE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
U811SD9V9GE
ITT Interconnect Solutions
Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Angle | ||
Actuator Length | 0.224 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.128 mm | |
Body Height | 46.7106 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for U811SD9V9GE
This table gives cross-reference parts and alternative options found for U811SD9V9GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U811SD9V9GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U811MY4V21LE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | U811SD9V9GE vs U811MY4V21LE |
8121SY4V41LE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7 | C&K | U811SD9V9GE vs 8121SY4V41LE |
U811LY4Z3GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, Quick Connect Terminal, Panel Mount | ITT Interconnect Solutions | U811SD9V9GE vs U811LY4Z3GE |
TP12J82AME22 | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | U811SD9V9GE vs TP12J82AME22 |
TP12LTAME22 | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | U811SD9V9GE vs TP12LTAME22 |
U811LYWLI | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | U811SD9V9GE vs U811LYWLI |
U811MDV71GE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | U811SD9V9GE vs U811MDV71GE |
U811SDV81LE | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 7 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | U811SD9V9GE vs U811SDV81LE |
U811SHAV2G | Pushbutton Switch, SPDT, On-(on), Vertical, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | U811SD9V9GE vs U811SHAV2G |
8121SYAV2L | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),PC TAIL TERMINAL,5 | C&K | U811SD9V9GE vs 8121SYAV2L |