Part Details for U8A6CI by KEC
Overview of U8A6CI by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U8A6CI
U8A6CI CAD Models
U8A6CI Part Data Attributes
|
U8A6CI
KEC
Buy Now
Datasheet
|
Compare Parts:
U8A6CI
KEC
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, TO-220IS, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Package Description | TO-220IS, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for U8A6CI
This table gives cross-reference parts and alternative options found for U8A6CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U8A6CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGF8JDHC0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | U8A6CI vs UGF8JDHC0G |
VS-8ETH06FP-N3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | Vishay Intertechnologies | U8A6CI vs VS-8ETH06FP-N3 |
QRT806F_T0_10001 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | PanJit Semiconductor | U8A6CI vs QRT806F_T0_10001 |
QRT806F_T0_00001 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | PanJit Semiconductor | U8A6CI vs QRT806F_T0_00001 |
BY229X-600HE3/45 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN | Vishay Intertechnologies | U8A6CI vs BY229X-600HE3/45 |
FE8A60F-H | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, HALOGEN FREE, PLASTIC, ITO-220AC, 2 PIN | Formosa Microsemi Co Ltd | U8A6CI vs FE8A60F-H |
VS-8ETH06FPPBF | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220, FULL PACK-2, Rectifier Diode | Vishay Semiconductors | U8A6CI vs VS-8ETH06FPPBF |
ISL9R860PF2_NL | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220F, 2 PIN | Fairchild Semiconductor Corporation | U8A6CI vs ISL9R860PF2_NL |
VS-8ETH06FP-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | U8A6CI vs VS-8ETH06FP-N3 |
EF8A60F-H | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Formosa Microsemi Co Ltd | U8A6CI vs EF8A60F-H |